Part Details for SSM-107-F-DV-011 by Samtec Inc
Overview of SSM-107-F-DV-011 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28107FUZ-T13 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
ISL28107FUZ-T7 | Renesas Electronics Corporation | Precision Single Low Noise Operational Amplifier, MSOP, /Reel | |
UPD703107F1-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for SSM-107-F-DV-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4135
|
Newark | Surface Mount Pcb Socket Strips, 0.100" Pitch |Samtec SSM-107-F-DV-011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $3.6500 | Buy Now |
DISTI #
SSM-107-F-DV-011-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9200 | Buy Now |
DISTI #
SSM-107-F-DV-011
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-107-F-DV-011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4500 / $2.9200 | Buy Now |
DISTI #
200-SSM107FDV011
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 46 |
|
$1.0600 / $2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $2.3600 | Buy Now |
DISTI #
000000000000149819
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.2400 / $2.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $2.3600 | Buy Now |
DISTI #
5cd91d88cd7c1c4c3876312f
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.6400 / $2.9200 | Buy Now |
Part Details for SSM-107-F-DV-011
SSM-107-F-DV-011 CAD Models
SSM-107-F-DV-011 Part Data Attributes
|
SSM-107-F-DV-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-107-F-DV-011
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for SSM-107-F-DV-011
This table gives cross-reference parts and alternative options found for SSM-107-F-DV-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-107-F-DV-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A101311 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSM-107-F-DV-011 vs G809A101311 |
CDS13S-05M203-TH | Board Connector, 13 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SSM-107-F-DV-011 vs CDS13S-05M203-TH |
BCS-107-F-D-TE-005 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-107-F-DV-011 vs BCS-107-F-D-TE-005 |
803-99-013-20-001000 | Board Connector, 13 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SSM-107-F-DV-011 vs 803-99-013-20-001000 |
221327-5 | CONNECTOR, 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | SSM-107-F-DV-011 vs 221327-5 |
222TL13M11 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | SSM-107-F-DV-011 vs 222TL13M11 |
CDS13S-05M201-TH | Board Connector, 13 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | SSM-107-F-DV-011 vs CDS13S-05M201-TH |
G809A201331 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSM-107-F-DV-011 vs G809A201331 |
ESQ-107-34-G-D-006 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-107-F-DV-011 vs ESQ-107-34-G-D-006 |
SSM-107-STL-DV-005 | Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-107-F-DV-011 vs SSM-107-STL-DV-005 |