Part Details for SSM-108-LM-DH-010 by Samtec Inc
Overview of SSM-108-LM-DH-010 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-108-LM-DH-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-108-LM-DH-010
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-108-LM-DH-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8700 / $5.0200 | Buy Now |
DISTI #
000000000001675941
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8700 / $5.0200 | Buy Now |
DISTI #
5cd91d69cd7c1c4c38760ed4
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.3630 / $3.9500 | Buy Now |
Part Details for SSM-108-LM-DH-010
SSM-108-LM-DH-010 CAD Models
SSM-108-LM-DH-010 Part Data Attributes
|
SSM-108-LM-DH-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-108-LM-DH-010
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |