Part Details for SSM-109-L-SV-K-TR by Samtec Inc
Overview of SSM-109-L-SV-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-109-L-SV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4679
|
Newark | Connector, Receptacle, 9 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SSM-109-L-SV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.7800 | Buy Now |
DISTI #
SSM-109-L-SV-K-TR-ND
|
DigiKey | CONN RCPT 9POS 0.1 GOLD SMD Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7675 | Buy Now |
DISTI #
SSM-109-L-SV-K-TR
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-109-L-SV-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.2100 / $2.4200 | Buy Now |
DISTI #
200-SSM109LSVKTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$0.7600 / $2.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $2.4200 | Buy Now |
DISTI #
SSM-109-L-SV-K-TR
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-109-L-SV-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.2100 / $2.4200 | Buy Now |
DISTI #
SSM-109-L-SV-K-TR
|
Avnet Americas | Conn Socket Strip SKT 9 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: SSM-109-L-SV-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$1.2100 / $2.4200 | Buy Now |
DISTI #
000000000001348141
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.2100 / $2.6800 | Buy Now |
DISTI #
3700919
|
Farnell | SOCKET, 2.54MM, SMT, 1X9WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.8714 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7600 / $2.4200 | Buy Now |
Part Details for SSM-109-L-SV-K-TR
SSM-109-L-SV-K-TR CAD Models
SSM-109-L-SV-K-TR Part Data Attributes
|
SSM-109-L-SV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-109-L-SV-K-TR
Samtec Inc
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-109-L-SV-K-TR
This table gives cross-reference parts and alternative options found for SSM-109-L-SV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-109-L-SV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-109-T-SV-K-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-T-SV-K-TR |
SSM-109-SM-SV | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-SM-SV |
SSM-109-S-SV-BE-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-S-SV-BE-P-TR |
SSM-109-S-SV-LC | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-S-SV-LC |
SSM-109-S-SV-009-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-S-SV-009-TR |
SSM-109-LM-SV-BE-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-LM-SV-BE-P-TR |
SSM-109-LM-SV-K-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-LM-SV-K-TR |
SSM-109-LM-SV-BE | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-LM-SV-BE |
SSM-109-S-SV-BE-LC | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-S-SV-BE-LC |
SSM-109-L-SV-BE-P-TR | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-109-L-SV-K-TR vs SSM-109-L-SV-BE-P-TR |