Part Details for SSM-110-S-DV-A-001-P-TR by Samtec Inc
Overview of SSM-110-S-DV-A-001-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-110-S-DV-A-001-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-110-S-DV-A-001
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Tape and Reel (Alt: SSM-110-S-DV-A-001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.5300 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $5.3800 | Buy Now | |
DISTI #
SSM-110-S-DV-A-001
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Tape and Reel (Alt: SSM-110-S-DV-A-001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.5300 / $5.3800 | Buy Now |
DISTI #
SSM-110-S-DV-A-001
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Tape and Reel (Alt: SSM-110-S-DV-A-001) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$3.5300 / $5.3800 | Buy Now |
DISTI #
000000000006411194
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$3.5300 / $5.9800 | Buy Now |
|
Master Electronics | 0 |
|
$2.2700 / $5.3800 | Buy Now | |
DISTI #
6320d7c17b3738e1eba7be69
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$2.2700 / $5.3800 | Buy Now |
Part Details for SSM-110-S-DV-A-001-P-TR
SSM-110-S-DV-A-001-P-TR CAD Models
SSM-110-S-DV-A-001-P-TR Part Data Attributes
|
SSM-110-S-DV-A-001-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-110-S-DV-A-001-P-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |