There are no models available for this part yet.
Overview of SSM-1100-S by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for SSM-1100-S by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35K0930
|
Newark | Ssm-1100-S Safety Systm Mirror 1100Mm Stainless Steel |Banner Engineering SSM-1100-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$921.0000 | Buy Now | |
DISTI #
2170-SSM-1100-S-ND
|
DigiKey | SSM-1100-S SAFETY SYSTM MIRROR 1 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$921.0100 | Buy Now | |
DISTI #
778-SSM-1100-S
|
Mouser Electronics | Safety Light Curtains SSM-1100-S SAFETY SYSTM MIRROR 1100 mm STAINLESS STEEL | 0 |
|
$921.0000 | Order Now | |
DISTI #
70713551
|
RS | SSM-1100-S, Safety System Mirror, 1100mm, Stainless Steel, 71623 | Banner Engineering SSM-1100-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$921.0000 | RFQ |