Part Details for SSM-1100 by Banner Engineering Corp
Overview of SSM-1100 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for SSM-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0929
|
Newark | Ssm-1100 Safety System Mirror 1100Mm |Banner Engineering SSM-1100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$885.0000 | Buy Now |
DISTI #
2170-SSM-1100-ND
|
DigiKey | SSM-1100 SAFETY SYSTEM MIRROR 11 Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$885.0100 | Buy Now |
DISTI #
778-SSM-1100
|
Mouser Electronics | Safety Light Curtains SSM-1100 SAFETY SYSTEM MIRROR 1100 mm | 0 |
|
$885.0000 | Order Now |