Part Details for SSM-114-S-SH-003 by Samtec Inc
Overview of SSM-114-S-SH-003 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-114-S-SH-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P5694
|
Newark | Connector, Receptacle, 14 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount Right Angle, Gender:Receptaclerohs Compliant: Yes |Samtec SSM-114-S-SH-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $5.3000 | Buy Now |
DISTI #
3937-SSM-114-S-SH-003-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
141 In Stock |
|
$5.3818 / $8.3600 | Buy Now |
DISTI #
612-SSM-114-S-SH-003-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6000 | Buy Now |
DISTI #
SSM-114-S-SH-003
|
Avnet Americas | Conn Socket Strip SKT 14 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-114-S-SH-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 214 Factory Stock |
|
$2.9600 / $4.6000 | Buy Now |
DISTI #
200-SSM114SSH003
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$2.1300 / $4.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $4.8600 | Buy Now |
DISTI #
000000000000150036
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 214 |
|
$2.5100 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8600 / $4.8600 | Buy Now |
DISTI #
5cd91dafcd7c1c4c38765ce4
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 214 |
|
$1.7510 / $4.6030 | Buy Now |
Part Details for SSM-114-S-SH-003
SSM-114-S-SH-003 CAD Models
SSM-114-S-SH-003 Part Data Attributes
|
SSM-114-S-SH-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-114-S-SH-003
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-114-S-SH-003
This table gives cross-reference parts and alternative options found for SSM-114-S-SH-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-114-S-SH-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-114-S-SH-010-TR | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-114-S-SH-003 vs SSM-114-S-SH-010-TR |
SSM-114-L-SH-010-TR | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-114-S-SH-003 vs SSM-114-L-SH-010-TR |
SSM-114-S-SH-LC | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-114-S-SH-003 vs SSM-114-S-SH-LC |
SSM-114-L-SH-LC | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-114-S-SH-003 vs SSM-114-L-SH-LC |
SSM-114-T-SH | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SSM-114-S-SH-003 vs SSM-114-T-SH |