Part Details for SSM-118-S-DH-036 by Samtec Inc
Overview of SSM-118-S-DH-036 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-118-S-DH-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-118-S-DH-036-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD SMD R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM-118-S-DH-036
|
Avnet Americas | Conn Socket Strip SKT 36 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-118-S-DH-036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1800 / $14.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1800 / $14.0800 | Buy Now |
Part Details for SSM-118-S-DH-036
SSM-118-S-DH-036 CAD Models
SSM-118-S-DH-036 Part Data Attributes
|
SSM-118-S-DH-036
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-118-S-DH-036
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |