Part Details for SSM-120-T-SH-LC by Samtec Inc
Overview of SSM-120-T-SH-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-120-T-SH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-120-T-SH-LC-ND
|
DigiKey | CONN RCPT 20POS 0.1 TIN SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1800 | Buy Now |
DISTI #
SSM-120-T-SH-LC
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-120-T-SH-LC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 2 Days Container: Tube | 0 |
|
$2.0400 / $4.1800 | Buy Now |
DISTI #
200-SSM120TSHLC
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$1.5100 / $4.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $3.8200 | Buy Now |
DISTI #
000000000000150170
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.8700 / $4.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $3.8200 | Buy Now |
DISTI #
5cd91dc5cd7c1c4c387674fb
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $4.1800 | Buy Now |
Part Details for SSM-120-T-SH-LC
SSM-120-T-SH-LC CAD Models
SSM-120-T-SH-LC Part Data Attributes
|
SSM-120-T-SH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-120-T-SH-LC
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.43 inch | |
Body Length | 2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 9.825 mm | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-120-T-SH-LC
This table gives cross-reference parts and alternative options found for SSM-120-T-SH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-120-T-SH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-30-8201 | Board Connector, 20 Contact(s), 1 Row(s), Female | Molex | SSM-120-T-SH-LC vs 10-30-8201 |
95071-020LF | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | SSM-120-T-SH-LC vs 95071-020LF |
90147-1420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | SSM-120-T-SH-LC vs 90147-1420 |
F20P-HVQ | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | SSM-120-T-SH-LC vs F20P-HVQ |
BCS-120-F-S-HE | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-120-T-SH-LC vs BCS-120-F-S-HE |
65039-217 | Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | SSM-120-T-SH-LC vs 65039-217 |
75138-020 | Board Connector, 20 Contact(s), 1 Row(s), Female | Amphenol FCi | SSM-120-T-SH-LC vs 75138-020 |
B51C8U20T | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal | Thomas & Betts | SSM-120-T-SH-LC vs B51C8U20T |
66951-020LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 20 position, 2.54mm (.100in) Pitch. | Amphenol Communications Solutions | SSM-120-T-SH-LC vs 66951-020LF |
1-102742-8 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | SSM-120-T-SH-LC vs 1-102742-8 |