Part Details for SSM-124-F-DV-003 by Samtec Inc
Overview of SSM-124-F-DV-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21124FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
PS9124-F3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type 5-PIN SOP (SO-5) Photocoupler | |
R7F124FBJ3ANP | Renesas Electronics Corporation | Next Gen. Actuator and Sensor Microcontroller |
Price & Stock for SSM-124-F-DV-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-124-F-DV-003
|
Avnet Americas | Conn Socket Strip RCP 48 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: SSM-124-F-DV-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $7.9000 | Buy Now |
DISTI #
000000000004009255
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $7.9000 | Buy Now |
Part Details for SSM-124-F-DV-003
SSM-124-F-DV-003 CAD Models
SSM-124-F-DV-003 Part Data Attributes
|
SSM-124-F-DV-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-124-F-DV-003
Samtec Inc
Board Connector, 47 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |