Part Details for SSM-124-STL-SV-BE by Samtec Inc
Overview of SSM-124-STL-SV-BE by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-124-STL-SV-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSM-124-STL-SV-BE-ND
|
DigiKey | SURFACE MOUNT PCB SOCKET STRIPS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3100 | Buy Now |
DISTI #
SSM-124-STL-SV-BE
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Bulk (Alt: SSM-124-STL-SV-BE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $7.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $7.0700 | Buy Now | |
DISTI #
SSM-124-STL-SV-BE
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch - Bulk (Alt: SSM-124-STL-SV-BE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6400 / $7.0700 | Buy Now |
|
Master Electronics | 0 |
|
$2.4600 / $7.0700 | Buy Now | |
DISTI #
5cd91dfdcd7c1c4c3876b646
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.4600 / $7.0700 | Buy Now |
Part Details for SSM-124-STL-SV-BE
SSM-124-STL-SV-BE CAD Models
SSM-124-STL-SV-BE Part Data Attributes:
|
SSM-124-STL-SV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-124-STL-SV-BE
Samtec Inc
Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |