Part Details for SSM-125-S-DH-050 by Samtec Inc
Overview of SSM-125-S-DH-050 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-125-S-DH-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4851
|
Newark | Connector, Receptacle, 50 Contacts, 2 Rows, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Samtec SSM-125-S-DH-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$9.0600 / $13.9100 | Buy Now |
DISTI #
612-SSM-125-S-DH-050-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD SMD R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5300 | Buy Now |
DISTI #
SSM-125-S-DH-050
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-125-S-DH-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$9.6300 / $13.1300 | Buy Now |
DISTI #
200-SSM125SDH050
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$5.1500 / $12.4800 | Order Now |
|
Onlinecomponents.com | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$5.1500 / $12.4800 | Buy Now |
DISTI #
SSM-125-S-DH-050
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-125-S-DH-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 148 Factory Stock |
|
$9.6300 / $13.1300 | Buy Now |
|
Powell Electronics | Surface Mount PCB Soc Min Qty: 1 | 89 |
|
$8.8600 / $12.4800 | Buy Now |
|
Master Electronics | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$5.1500 / $12.4800 | Buy Now |
Part Details for SSM-125-S-DH-050
SSM-125-S-DH-050 CAD Models
SSM-125-S-DH-050 Part Data Attributes:
|
SSM-125-S-DH-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-125-S-DH-050
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.225 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 9.825 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-125-S-DH-050
This table gives cross-reference parts and alternative options found for SSM-125-S-DH-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-125-S-DH-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/58-A50X | Board Connector, 50 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | SSM-125-S-DH-050 vs M55302/58-A50X |
ESQT-125-03-M-D-309 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSM-125-S-DH-050 vs ESQT-125-03-M-D-309 |
JDV-R50LB-10A | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | SSM-125-S-DH-050 vs JDV-R50LB-10A |
71991-325H | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SSM-125-S-DH-050 vs 71991-325H |
70229-101 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | SSM-125-S-DH-050 vs 70229-101 |
TLE-125-01-G-DV-K-FR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSM-125-S-DH-050 vs TLE-125-01-G-DV-K-FR |
ESQT-125-02-G-D-408 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSM-125-S-DH-050 vs ESQT-125-02-G-D-408 |
PC2-050P | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Corporation | SSM-125-S-DH-050 vs PC2-050P |
M55302/64-F50F | Board Connector, 50 Contact(s), 2 Row(s), Female, Receptacle | AirBorn Inc | SSM-125-S-DH-050 vs M55302/64-F50F |
89891-325H | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | SSM-125-S-DH-050 vs 89891-325H |