-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-134-F-DH-ND
|
DigiKey | CONN RCPT 68POS 0.1 GOLD SMD R/A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSM-134-F-DH
|
Avnet Americas | Conn Socket Strip SKT 68 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-134-F-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $12.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5400 / $12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-134-F-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-134-F-DH
Samtec Inc
Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSM-134-F-DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-134-F-DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-434R | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSM-134-F-DH vs 71958-434R |
67943-534LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | SSM-134-F-DH vs 67943-534LF |
BL668 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SSM-134-F-DH vs BL668 |
93696-434LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | SSM-134-F-DH vs 93696-434LF |
68622-234 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SSM-134-F-DH vs 68622-234 |
PSSHSM-534-D-06-F-AP-TR-P-LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SSM-134-F-DH vs PSSHSM-534-D-06-F-AP-TR-P-LF |
68428-034LF | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SSM-134-F-DH vs 68428-034LF |
KG68BER00HTAH-P1-22-H2-21 | Board Connector, 68 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Hypertronics Corporation | SSM-134-F-DH vs KG68BER00HTAH-P1-22-H2-21 |
852-10-068-20-001000 | Board Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | SSM-134-F-DH vs 852-10-068-20-001000 |
71958-534U | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSM-134-F-DH vs 71958-534U |