There are no models available for this part yet.
Overview of SSM-134-L-SV-BE by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSM-134-L-SV-BE by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SSM-134-L-SV-BE
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: SSM-134-L-SV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 261 Factory Stock |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $7.4100 | Buy Now | ||
DISTI #
000000000003691937
|
Sager | Headers & Wire Housings Min Qty: 1 | 261 |
|
$3.4600 / $6.1100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $7.4100 | Buy Now | ||
DISTI #
5cd91e4bcd7c1c4c38770e5e
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 261 |
|
$1.7300 / $6.1100 | Buy Now |
CAD Models for SSM-134-L-SV-BE by Samtec Inc
Part Data Attributes for SSM-134-L-SV-BE by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
E.L.P., TIGER CLAW
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5.2 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
34
|
Alternate Parts for SSM-134-L-SV-BE
This table gives cross-reference parts and alternative options found for SSM-134-L-SV-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-134-L-SV-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-93-034-10-012 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | SSM-134-L-SV-BE vs 801-93-034-10-012 |
316-83-134-41-009101 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSM-134-L-SV-BE vs 316-83-134-41-009101 |
861-91-034-10-001 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SSM-134-L-SV-BE vs 861-91-034-10-001 |
801-43-034-10-002000 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSM-134-L-SV-BE vs 801-43-034-10-002000 |
316-87-134-41-018101 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSM-134-L-SV-BE vs 316-87-134-41-018101 |
801-99-034-10-013000 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SSM-134-L-SV-BE vs 801-99-034-10-013000 |
316-83-134-41-008101 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSM-134-L-SV-BE vs 316-83-134-41-008101 |
SSM-134-L-SV-LC | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-134-L-SV-BE vs SSM-134-L-SV-LC |
326-83-134-41-002101 | Board Connector, 34 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SSM-134-L-SV-BE vs 326-83-134-41-002101 |
CES-134-01-F-S | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-134-L-SV-BE vs CES-134-01-F-S |