-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P8086
|
Newark | Board-Board Connector, Socket, 70Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:70Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-135-L-DH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$7.7700 / $12.8500 | Buy Now |
DISTI #
612-SSM-135-L-DH-ND
|
DigiKey | CONN RCPT .100" 70POS DUAL HORZ Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6200 | Buy Now |
DISTI #
SAM1145-35-ND
|
DigiKey | CONN RCPT 70POS 0.1 GOLD SMD R/A Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SSM-135-L-DH
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-135-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 207 Factory Stock |
|
$7.8200 / $11.0300 | Buy Now |
DISTI #
200-SSM135LDH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 18 |
|
$4.5000 / $11.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $11.0300 | Buy Now |
DISTI #
SSM-135-L-DH
|
Avnet Americas | Conn Socket Strip SKT 70 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-135-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 207 Factory Stock |
|
$7.8200 / $11.0300 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Min Qty: 1 | 124 |
|
$7.8200 / $11.0300 | Buy Now |
DISTI #
000000000002232075
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 207 |
|
$7.7000 / $12.2600 | Buy Now |
DISTI #
3721687
|
Farnell | RECEPTACLE, 2.54MM, HORZ, 70WAY RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$10.6089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-135-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-135-L-DH
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |