Part Details for SSM-136-S-DH-010 by Samtec Inc
Overview of SSM-136-S-DH-010 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM-136-S-DH-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-136-S-DH-010
|
Avnet Americas | Conn Socket Strip SKT 72 POS 2.54mm Solder RA SMD - Bulk (Alt: SSM-136-S-DH-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5300 / $26.7900 | Buy Now |
DISTI #
000000000002232098
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.5300 / $26.7900 | Buy Now |
Part Details for SSM-136-S-DH-010
SSM-136-S-DH-010 CAD Models
SSM-136-S-DH-010 Part Data Attributes
|
SSM-136-S-DH-010
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-136-S-DH-010
Samtec Inc
Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 |
Alternate Parts for SSM-136-S-DH-010
This table gives cross-reference parts and alternative options found for SSM-136-S-DH-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-136-S-DH-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH-136-F-D-BE-P | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs CLH-136-F-D-BE-P |
SDL-136-G-19 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-136-S-DH-010 vs SDL-136-G-19 |
SFMC-136-01-SM-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs SFMC-136-01-SM-D |
SFMC-136-L1-F-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs SFMC-136-L1-F-D |
950472-5002-AR | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SSM-136-S-DH-010 vs 950472-5002-AR |
SSQ-136-03-F-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-136-S-DH-010 vs SSQ-136-03-F-D |
SFMC-136-T1-F-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs SFMC-136-T1-F-D |
SSQ-136-02-F-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-136-S-DH-010 vs SSQ-136-02-F-D |
SFMC-136-L2-SM-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs SFMC-136-L2-SM-D |
CLT-136-02-SM-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-136-S-DH-010 vs CLT-136-02-SM-D |