Part Details for SSM-140-L-DH by Samtec Inc
Overview of SSM-140-L-DH by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM-140-L-DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSM-140-L-DH-ND
|
DigiKey | CONN RCPT .100" 80POS DUAL HORZ Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
SAM1145-40-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD R/A Lead time: 2 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
SSM-140-L-DH
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-140-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 206 Factory Stock |
|
$8.9300 / $12.6100 | Buy Now |
DISTI #
200-SSM140LDH
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$5.1400 / $12.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.1400 / $12.6100 | Buy Now | |
DISTI #
SSM-140-L-DH
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-140-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 206 Factory Stock |
|
$8.9300 / $12.6100 | Buy Now |
DISTI #
SSM-140-L-DH
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder RA SMD Tube - Rail/Tube (Alt: SSM-140-L-DH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 206 Factory Stock |
|
$8.9300 / $12.6100 | Buy Now |
|
Powell Electronics | Surface Mount PCB Socket Min Qty: 1 | 124 |
|
$8.9300 / $12.6100 | Buy Now |
DISTI #
000000000002232107
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 206 |
|
$8.8000 / $14.0100 | Buy Now |
|
Master Electronics | 0 |
|
$5.1400 / $12.6100 | Buy Now |
Part Details for SSM-140-L-DH
SSM-140-L-DH CAD Models
SSM-140-L-DH Part Data Attributes
|
SSM-140-L-DH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-140-L-DH
Samtec Inc
CONN RCPT .100" 80POS DUAL HORZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |