Part Details for SSM1-202P-05T1 by API Technologies Corp
Overview of SSM1-202P-05T1 by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM1-202P-05T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM1-202P-05T1
|
TTI | Feed Through Capacitors 2000PF 100V 5A SMT Filter pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-SSM1-202P-05T1
|
Sensible Micro Corporation | Filter, Emi Filter 2000Pf Smt RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 0 |
|
RFQ |
Part Details for SSM1-202P-05T1
SSM1-202P-05T1 CAD Models
SSM1-202P-05T1 Part Data Attributes
|
SSM1-202P-05T1
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
SSM1-202P-05T1
API Technologies Corp
Data Line Filter, 1 Function(s), 100V, 5A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 2000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 2.1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | SILVER | |
Width | 2.1 mm |