Part Details for SSM10N961L,ELF by Toshiba America Electronic Components
Overview of SSM10N961L,ELF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 |
Price & Stock for SSM10N961L,ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM10N961LELFCT-ND
|
DigiKey | 30V N-CH COMMON DRAIN FET RSS:9. Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9390 In Stock |
|
$0.2875 / $1.3000 | Buy Now |
DISTI #
SSM10N961L,ELF
|
Avnet Americas | 30V N-CH COMMON DRAIN FET RSS:9.9MOHM VGS: 10V PD:0.88W PKG: TCSPAG - Tape and Reel (Alt: SSM10N961L,ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2944 / $0.3519 | Buy Now |
DISTI #
757-SSM10N961LELF
|
Mouser Electronics | MOSFETs 30V N-ch Common drain FET Rss:9.9mOhm Vgs: 10V Pd:0.88W Pkg: TCSPAG RoHS: Compliant | 19368 |
|
$0.2940 / $0.9700 | Buy Now |
Part Details for SSM10N961L,ELF
SSM10N961L,ELF CAD Models
SSM10N961L,ELF Part Data Attributes
|
SSM10N961L,ELF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
SSM10N961L,ELF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |