-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM2315CBZ-REEL7CT-ND
|
DigiKey | IC AMP CLASS D MONO 4.28W 9WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2996 In Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
584-SSM2315CBZ-R7
|
Mouser Electronics | Audio Amplifiers Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier RoHS: Compliant | 5573 |
|
$1.0400 / $1.6600 | Buy Now |
|
Analog Devices Inc | 3W filterless ClassDMonoAudioA Min Qty: 1 Package Multiple: 3000 | 600 |
|
$1.1160 / $2.5300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 4.28W MONO D 9WLCSP | 600 |
|
RFQ | |
DISTI #
2457456
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9928 / $1.1676 | Buy Now |
DISTI #
2457456RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.9928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2315CBZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2315CBZ-REEL7
Analog Devices Inc
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1.50 X 1.50 MM, ROHS COMPLIANT, WLCSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | CB-9-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for SSM2315CBZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2315CBZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2315CBZ-REEL | Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier | Analog Devices Inc | SSM2315CBZ-REEL7 vs SSM2315CBZ-REEL |