Part Details for SSM3-12- 1/8- BLUE by SUMITOMO ELECTRIC Interconnect Products
Overview of SSM3-12- 1/8- BLUE by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K56ACT | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 20 V, 1.4 A, 0.235 Ohm@4.5V, CST3 | |
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 |
Price & Stock for SSM3-12- 1/8- BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70626874
|
RS | Flexible polyolefin marker sleeves for use with Sumimark III & IV Marking System | Sumitomo Electric SSM3-12- 1/8- BLUE RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$287.6300 / $312.6400 | RFQ |