Part Details for SSM3J117TU,LF(B by Toshiba America Electronic Components
Overview of SSM3J117TU,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Telecommunications
Price & Stock for SSM3J117TU,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73210042
|
Verical | SSM3J117TU,LF(B Min Qty: 249 Package Multiple: 1 Date Code: 2301 | Americas - 5790 |
|
$0.2774 / $0.3282 | Buy Now |
|
Quest Components | 4636 |
|
$0.1733 / $0.9900 | Buy Now | |
|
CHIPMALL.COM LIMITED | 5790 |
|
$0.1363 / $0.2124 | Buy Now |
Part Details for SSM3J117TU,LF(B
SSM3J117TU,LF(B CAD Models
SSM3J117TU,LF(B Part Data Attributes:
|
SSM3J117TU,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J117TU,LF(B
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |