Part Details for SSM3J133TU,LF(T by Toshiba America Electronic Components
Overview of SSM3J133TU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3J133TU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3016
|
Newark | Mosfet, P-Channel, 20V, 5.5A, Sot-323F Rohs Compliant: Yes |Toshiba SSM3J133TU, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1100 / $0.4170 | Buy Now |
DISTI #
43707981
|
Verical | Trans MOSFET P-CH Si 20V 5.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1828 | Americas - 1924 |
|
$0.3825 | Buy Now |
DISTI #
62191476
|
Verical | Trans MOSFET P-CH Si 20V 5.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2135 | Americas - 896 |
|
$0.2113 / $0.2425 | Buy Now |
|
Quest Components | 3518 |
|
$0.3675 / $1.0500 | Buy Now | |
DISTI #
C1S751201126193
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 1924 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
C1S751201195421
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 896 |
|
$0.1690 / $0.2800 | Buy Now |
DISTI #
C1S751201072388
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 95 |
|
$0.2620 | Buy Now |
DISTI #
SSM3J133TU,LF(T
|
EBV Elektronik | Field Effect Transistor Silicon P-Channel MOS Type (U-MOS) (Alt: SSM3J133TU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM3J133TU,LF(T
SSM3J133TU,LF(T CAD Models
SSM3J133TU,LF(T Part Data Attributes
|
SSM3J133TU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J133TU,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.0298 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 99 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |