-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET P-CH 20V 5.5A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J133TULFCT-ND
|
DigiKey | MOSFET P-CH 20V 5.5A UFM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82987 In Stock |
|
$0.0938 / $0.4300 | Buy Now |
DISTI #
SSM3J133TU,LF
|
Avnet Americas | Trans MOSFET P-CH 20V 5.5A 3-Pin UFM - Tape and Reel (Alt: SSM3J133TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0829 / $0.0889 | Buy Now |
DISTI #
SSM3J133TU,LF
|
Avnet Americas | Trans MOSFET P-CH 20V 5.5A 3-Pin UFM - Tape and Reel (Alt: SSM3J133TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0960 / $0.1148 | Buy Now |
DISTI #
757-SSM3J133TULF
|
Mouser Electronics | MOSFET Small-signal MOSFET P-Channel RoHS: Compliant | 19167 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
V72:2272_13897863
|
Arrow Electronics | Trans MOSFET P-CH Si 20V 5.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 624 |
|
$0.0962 / $0.3482 | Buy Now |
DISTI #
63339209
|
Verical | Trans MOSFET P-CH Si 20V 5.5A 3-Pin UFM T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2207 | Americas - 624 |
|
$0.0962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J133TU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J133TU,LF
Toshiba America Electronic Components
MOSFET P-CH 20V 5.5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.0298 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |