Part Details for SSM3J15F,LF(T by Toshiba America Electronic Components
Overview of SSM3J15F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM3J15F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7941
|
Newark | Mosfet, P-Ch, 30V, 0.1A, Sot-346 Rohs Compliant: Yes |Toshiba SSM3J15F, LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0350 / $0.1810 | Buy Now |
Part Details for SSM3J15F,LF(T
SSM3J15F,LF(T CAD Models
SSM3J15F,LF(T Part Data Attributes:
|
SSM3J15F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J15F,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |