-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J15FSLFCT-ND
|
DigiKey | MOSFET P-CH 30V 100MA SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17714 In Stock |
|
$0.0229 / $0.2300 | Buy Now |
DISTI #
SSM3J15FS,LF
|
Avnet Americas | Transistor MOSFET P-Channel 30V 100mA 3-Pin SSM - Tape and Reel (Alt: SSM3J15FS,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0261 / $0.0333 | Buy Now |
DISTI #
757-SSM3J15FS,LF
|
Mouser Electronics | MOSFET Small Signal MOSFET P-ch VDSS=-30V, VGSS=+/-20V, ID=-0.1A, RDS(ON)=12ohm a. 4.0V, in SSM package RoHS: Compliant | 15566 |
|
$0.0220 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J15FS,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J15FS,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SSM3J15FS,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3J15FS,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3J15FU(5LKENW,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FU(5LKENW,F |
SSM3J15FV(TL3AP,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FV(TL3AP,Z) |
SSM3J15FU(T5LSAN,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FU(T5LSAN,F |
SSM3J15FV(NHF,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FV(NHF,Z) |
SSM3J15FS,LXGF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FS,LXGF |
SSM3J15FS(T5LIMASF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3J15FS,LF vs SSM3J15FS(T5LIMASF |