Part Details for SSM3J15FV,L3F(T by Toshiba America Electronic Components
Overview of SSM3J15FV,L3F(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM3J15FV,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0604
|
Newark | Mosfet, P-Ch, 30V, 0.1A, Sot-723 Rohs Compliant: Yes |Toshiba SSM3J15FV,L3F(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0440 / $0.2250 | Buy Now |
DISTI #
83AK2775
|
Newark | Mosfet, P-Ch, 30V, 0.1A, Sot-723 Rohs Compliant: Yes |Toshiba SSM3J15FV,L3F(T Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
SSM3J15FV,L3F(T
|
Avnet Asia | Transistor MOSFET P-CH 30V 0.1A 3-Pin SOT-723 (Alt: SSM3J15FV,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 40000 |
|
$0.0653 / $0.0730 | Buy Now |
DISTI #
SSM3J15FV,L3F(T
|
EBV Elektronik | Transistor MOSFET P-CH 30V 0.1A 3-Pin SOT-723 (Alt: SSM3J15FV,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 1 Days | EBV - 64000 |
|
Buy Now | |
DISTI #
4274813
|
element14 Asia-Pacific | MOSFET, P-CH, 30V, 0.1A, SOT-723 RoHS: Compliant Min Qty: 8000 Container: Reel | 0 |
|
$0.0816 / $0.1177 | Buy Now |
DISTI #
4274813RL
|
element14 Asia-Pacific | MOSFET, P-CH, 30V, 0.1A, SOT-723 RoHS: Compliant Min Qty: 8000 Container: Reel | 0 |
|
$0.0816 / $0.1177 | Buy Now |
DISTI #
4274813
|
Farnell | MOSFET, P-CH, 30V, 0.1A, SOT-723 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1044 / $0.1382 | Buy Now |
DISTI #
4274813RL
|
Farnell | MOSFET, P-CH, 30V, 0.1A, SOT-723 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1044 / $0.1382 | Buy Now |
Part Details for SSM3J15FV,L3F(T
SSM3J15FV,L3F(T CAD Models
SSM3J15FV,L3F(T Part Data Attributes
|
SSM3J15FV,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J15FV,L3F(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |