Part Details for SSM3J325F,LF by Toshiba America Electronic Components
Overview of SSM3J325F,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3J325F,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J325FLFCT-ND
|
DigiKey | MOSFET P-CH 20V 2A S-MINI Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14564 In Stock |
|
$0.0450 / $0.3300 | Buy Now |
DISTI #
SSM3J325F,LF
|
Avnet Americas | X34 PB-F S-MINI SMALL SIGNAL MOSFET - Tape and Reel (Alt: SSM3J325F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0427 | Buy Now |
DISTI #
757-SSM3J325FLF
|
Mouser Electronics | MOSFETs P-Ch Small Signal 270pF -2A -20V 4.6nC RoHS: Compliant | 5955 |
|
$0.0450 / $0.3400 | Buy Now |
Part Details for SSM3J325F,LF
SSM3J325F,LF CAD Models
SSM3J325F,LF Part Data Attributes
|
SSM3J325F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J325F,LF
Toshiba America Electronic Components
Small-Signal MOSFETs(Single)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |