Part Details for SSM3J332R,LF(T by Toshiba America Electronic Components
Overview of SSM3J332R,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSM3J332R,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7961
|
Newark | Mosfet, P-Ch, 30V, 6A, Sot-23F, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Toshiba SSM3J332R, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3472 |
|
$0.1250 / $0.4300 | Buy Now |
DISTI #
86AK6419
|
Newark | Mosfet, P-Ch, 30V, 6A, Sot-23F Rohs Compliant: Yes |Toshiba SSM3J332R, LF(T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0530 / $0.0930 | Buy Now |
DISTI #
65154854
|
Verical | Trans MOSFET P-CH Si 30V 6A 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 2239 | Americas - 9949 |
|
$0.0779 / $0.1195 | Buy Now |
DISTI #
SSM3J332R
|
TME | Transistor: P-MOSFET, unipolar, -30V, -6A, 1W, SOT23F Min Qty: 5 | 2390 |
|
$0.0820 / $0.1760 | Buy Now |
DISTI #
SSM3J332R,LF(T
|
Avnet Asia | Trans MOSFET P-CH 30V 6A 3-Pin SOT-23F T/R (Alt: SSM3J332R,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200902082
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 9949 |
|
$0.0623 / $0.2560 | Buy Now |
DISTI #
C1S751201151603
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 7000 |
|
$0.2000 / $0.2790 | Buy Now |
DISTI #
SSM3J332R,LF(T
|
EBV Elektronik | Trans MOSFET P-CH 30V 6A 3-Pin SOT-23F T/R (Alt: SSM3J332R,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSM3J332R,LF(T
SSM3J332R,LF(T CAD Models
SSM3J332R,LF(T Part Data Attributes
|
SSM3J332R,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J332R,LF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |