-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small-Signal MOSFETs(Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J334RLFCT-ND
|
DigiKey | MOSFET P-CH 30V 4A SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150747 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
SSM3J334R,LF
|
Avnet Americas | PB-F SOT-23F PCH MOSFET (LF) TRANSISTOR PD: 1W VDS=-20V - Tape and Reel (Alt: SSM3J334R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
757-SSM3J334RLF
|
Mouser Electronics | MOSFET P-Ch U-MOSVI FET ID -4A -30VDSS 280pF RoHS: Compliant | 178883 |
|
$0.0520 / $0.4200 | Buy Now |
|
Quest Components | 12000 |
|
$0.0420 / $0.2800 | Buy Now | |
DISTI #
SSM3J334R,LF
|
Avnet Americas | PB-F SOT-23F PCH MOSFET (LF) TRANSISTOR PD: 1W VDS=-20V - Tape and Reel (Alt: SSM3J334R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0512 / $0.0612 | Buy Now |
DISTI #
SSM3J334R,LF
|
Avnet Americas | PB-F SOT-23F PCH MOSFET (LF) TRANSISTOR PD: 1W VDS=-20V - Tape and Reel (Alt: SSM3J334R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0512 / $0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J334R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J334R,LF
Toshiba America Electronic Components
Small-Signal MOSFETs(Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.071 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |