Part Details for SSM3J338R,LF(B by Toshiba America Electronic Components
Overview of SSM3J338R,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3J338R,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65159409
|
Verical | SSM3J338R,LF(B Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3220 / $0.3707 | Buy Now |
DISTI #
64957198
|
Verical | SSM3J338R,LF(B Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3220 / $0.3707 | Buy Now |
DISTI #
64956665
|
Verical | SSM3J338R,LF(B Min Qty: 221 Package Multiple: 1 Date Code: 2201 | Americas - 480 |
|
$0.3558 / $0.3707 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 6A I(D), 12V, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 5184 |
|
$0.2153 / $0.6150 | Buy Now |