-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3J374RLFCT-ND
|
DigiKey | MOSFET P-CH 30V 4A SOT23F Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13928 In Stock |
|
$0.0488 / $0.3500 | Buy Now |
DISTI #
SSM3J374R,LF
|
Avnet Americas | Trans MOSFET P-CH 30V 4A 3-Pin SOT-23F - Tape and Reel (Alt: SSM3J374R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0597 | Buy Now |
DISTI #
757-SSM3J374RLF
|
Mouser Electronics | MOSFETs Small Signal MOSFET P-ch Vdss:-30V Vgss:-20/+10V Id:-4A RoHS: Compliant | 11044 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
C1S751201224389
|
Chip1Stop | MOSFET RoHS: Compliant | 105 |
|
$0.0823 / $0.2078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3J374R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J374R,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |