-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSM3K15AMFV,L3F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K15AMFVL3FCT-ND
|
DigiKey | MOSFET N-CH 30V 100MA VESM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78913 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
SSM3K15AMFV,L3F
|
Avnet Americas | SSM3K15AMFV,L3F - Tape and Reel (Alt: SSM3K15AMFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 168000 |
|
$0.0249 | Buy Now |
DISTI #
757-SSM3K15AMFVL3F
|
Mouser Electronics | MOSFET SM Sig N-CH MOS 30V 0.1A 20V VGSS RoHS: Compliant | 181584 |
|
$0.0290 / $0.2800 | Buy Now |
DISTI #
SSM3K15AMFV,L3F
|
Avnet Americas | SSM3K15AMFV,L3F - Tape and Reel (Alt: SSM3K15AMFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 168000 |
|
$0.0249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K15AMFV,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K15AMFV,L3F
Toshiba America Electronic Components
SSM3K15AMFV,L3F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |