Part Details for SSM3K15AMFV,L3F(T by Toshiba America Electronic Components
Overview of SSM3K15AMFV,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM3K15AMFV,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7971
|
Newark | Mosfet, N-Ch, 30V, 0.1A, Sot-723, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:100Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Toshiba SSM3K15AMFV, L3F(T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40450 |
|
$0.0570 / $0.2190 | Buy Now |
DISTI #
86AK6428
|
Newark | Mosfet, N-Ch, 30V, 0.1A, Sot-723 Rohs Compliant: Yes |Toshiba SSM3K15AMFV, L3F(T Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
SSM3K15AMFV,L3F(T
|
Avnet Asia | Trans MOSFET N-CH 30V 0.1A 3-Pin SC-105AA (Alt: SSM3K15AMFV,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SSM3K15AMFV,L3F(T
|
EBV Elektronik | Trans MOSFET N-CH 30V 0.1A 3-Pin SC-105AA (Alt: SSM3K15AMFV,L3F(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | EBV - 56000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 48000 |
|
$0.0722 / $0.0776 | Buy Now |
Part Details for SSM3K15AMFV,L3F(T
SSM3K15AMFV,L3F(T CAD Models
SSM3K15AMFV,L3F(T Part Data Attributes:
|
SSM3K15AMFV,L3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K15AMFV,L3F(T
Toshiba America Electronic Components
100mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, VESM, 2-1L1B, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K15AMFV,L3F(T
This table gives cross-reference parts and alternative options found for SSM3K15AMFV,L3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K15AMFV,L3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K15AMFV,L3F(D | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K15AMFV,L3F(T vs SSM3K15AMFV,L3F(D |
SSM3K15AFS,LF(D | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K15AMFV,L3F(T vs SSM3K15AFS,LF(D |
SSM3K48FU | TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, USM, 2-2E1E, SC-70, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K15AMFV,L3F(T vs SSM3K48FU |