SSM3K15FS
Toshiba America Electronic Components
Description: TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2H1B, 3 PIN, FET General Purpose Small Signal

Overview of SSM3K15FS by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SSM3K15FS by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SSM3K15FS by Toshiba America Electronic Components

SSM3K15FS
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Toshiba
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.1 A
Drain-source On Resistance-Max
7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SSM3K15FS
    Toshiba America Electronic Components
    TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-2H1B, 3 PIN, FET General Purpose Small Signal
    VS

Related Parts for SSM3K15FS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSM3K15FS by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSM3K15FS by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of SSM3K15FS would you like to use for your alert(s)?
  • Please alert me when SSM3K15FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSM3K15FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSM3K15FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSM3K15FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSM3K15FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSM3K15FS by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: