Part Details for SSM3K16CT,L3F(T by Toshiba America Electronic Components
Overview of SSM3K16CT,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K16CT,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2787
|
Newark | Mosfet, N-Ch, 20V, 0.1A, Cst Rohs Compliant: Yes |Toshiba SSM3K16CT, L3F(T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0600 | Buy Now |
DISTI #
01AM0616
|
Newark | Mosfet, N-Ch, 20V, 0.1A, Cst Rohs Compliant: Yes |Toshiba SSM3K16CT, L3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.2970 | Buy Now |
DISTI #
74089477
|
Verical | Trans MOSFET N-CH Si 20V 0.1A 3-Pin CST T/R RoHS: Compliant Min Qty: 13990 Package Multiple: 13990 Date Code: 2346 | Americas - 13990 |
|
$0.0510 | Buy Now |
DISTI #
77831849
|
Verical | Trans MOSFET N-CH Si 20V 0.1A 3-Pin CST T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2333 | Americas - 9936 |
|
$0.0965 / $0.1263 | Buy Now |
DISTI #
SSM3K16CT,L3F(T
|
Avnet Asia | Trans MOSFET N-CH 20V 0.1A 3-Pin SOT-883 T/R (Alt: SSM3K16CT,L3F(T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751202068911
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No | 13990 |
|
$0.0357 | Buy Now |
DISTI #
C1S751201633134
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: No Container: Cut Tape | 9936 |
|
$0.0772 / $0.1590 | Buy Now |
DISTI #
SSM3K16CT,L3F(T
|
EBV Elektronik | (Alt: SSM3K16CT,L3F(T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |