-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K344RLFCT-ND
|
DigiKey | MOSFET N-CH 20V 3A SOT23F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29446 In Stock |
|
$0.0650 / $0.4100 | Buy Now |
DISTI #
SSM3K344R,LF
|
Avnet Americas | Small Low ON Resistance MOSFET N-Channel 20V 3A 3-Pin SOT-23F T/R - Tape and Reel (Alt: SSM3K344R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0575 / $0.0616 | Buy Now |
DISTI #
757-SSM3K344RLF
|
Mouser Electronics | MOSFET LowON Res MOSFET ID=3A VDSS=20V RoHS: Compliant | 7744 |
|
$0.0650 / $0.4300 | Buy Now |
DISTI #
SSM3K344R,LF
|
Avnet Americas | Small Low ON Resistance MOSFET N-Channel 20V 3A 3-Pin SOT-23F T/R - Tape and Reel (Alt: SSM3K344R,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0575 / $0.0616 | Buy Now |
|
Chip1Cloud | SMALL LOW ON RESISTANCE MOSFET | 7210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K344R,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K344R,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |