Part Details for SSM3K35AFSLF(T by Toshiba America Electronic Components
Overview of SSM3K35AFSLF(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM3K35AFSLF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K35AFS,LF(T
|
Avnet Asia | Trans MOSFET N-CH 20V 0.25A 3-Pin SC-75 (Alt: SSM3K35AFS,LF(T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SSM3K35AFSLF(T
SSM3K35AFSLF(T CAD Models
SSM3K35AFSLF(T Part Data Attributes:
|
SSM3K35AFSLF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K35AFSLF(T
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |