-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 20V 500MA SSM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K36FSLFCT-ND
|
DigiKey | MOSFET N-CH 20V 500MA SSM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11996 In Stock |
|
$0.0267 / $0.2700 | Buy Now |
DISTI #
SSM3K36FS,LF
|
Avnet Americas | Trans MOSFET N-CH 20V 0.5A 3-Pin SOT-416 Embossed T/R - Tape and Reel (Alt: SSM3K36FS,LF) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0232 / $0.0249 | Buy Now |
DISTI #
757-SSM3K36FSLF
|
Mouser Electronics | MOSFET Small Signal MOSFET RoHS: Compliant | 7529 |
|
$0.0270 / $0.2700 | Buy Now |
DISTI #
V72:2272_13897952
|
Arrow Electronics | Trans MOSFET N-CH Si 20V 0.5A 3-Pin SSM T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2205 Container: Cut Strips | Americas - 414 |
|
$0.0485 / $0.2439 | Buy Now |
DISTI #
61253611
|
Verical | Trans MOSFET N-CH Si 20V 0.5A 3-Pin SSM T/R Min Qty: 219 Package Multiple: 1 Date Code: 2205 | Americas - 414 |
|
$0.0485 / $0.0933 | Buy Now |
DISTI #
SSM3K36FS,LF
|
Avnet Americas | Trans MOSFET N-CH 20V 0.5A 3-Pin SOT-416 Embossed T/R - Tape and Reel (Alt: SSM3K36FS,LF) RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0232 / $0.0249 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 500MA SSM | 14500 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K36FS,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K36FS,LF
Toshiba America Electronic Components
MOSFET N-CH 20V 500MA SSM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |