Part Details for SSM3K36MFVL3F by Toshiba America Electronic Components
Overview of SSM3K36MFVL3F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K36MFVL3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K36MFVL3F
|
TTI | MOSFET N-CHANNEL S-MOS TRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 1184000 In Stock |
|
$0.0450 / $0.0550 | Buy Now |
|
LCSC | 20V 500mA 630m200mA5V 150mW 1V1mA 1PCSNChannel SOT-723 MOSFETs ROHS | 75 |
|
$0.1172 / $0.2085 | Buy Now |