Part Details for SSM3K44MFV by Toshiba America Electronic Components
Overview of SSM3K44MFV by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K44MFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K44MFV,L3F
|
Avnet Americas | Transistor MOSFET N-Channel 30V 100mA 3-Pin VESM - Tape and Reel (Alt: SSM3K44MFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0230 / $0.0275 | Buy Now |
DISTI #
SSM3K44MFV,L3F
|
Avnet Americas | Transistor MOSFET N-Channel 30V 100mA 3-Pin VESM - Tape and Reel (Alt: SSM3K44MFV,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0230 / $0.0275 | Buy Now |
|
Chip1Cloud | 22500 |
|
RFQ |
Part Details for SSM3K44MFV
SSM3K44MFV CAD Models
SSM3K44MFV Part Data Attributes:
|
SSM3K44MFV
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K44MFV
Toshiba America Electronic Components
TRANSISTOR 100 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, VESM, 2-1L1B, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VESM, 2-1L1B, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSM3K44MFV
This table gives cross-reference parts and alternative options found for SSM3K44MFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K44MFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K15FV(TL3NSN,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FV(TL3NSN,Z |
SSM3K15FV(TL3AP,Z) | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FV(TL3AP,Z) |
SSM3K15FV(L3KYOC,Z | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FV(L3KYOC,Z |
KTK5132V | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VSM, 3 PIN | KEC | SSM3K44MFV vs KTK5132V |
KTK5132U-RTK/P | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | SSM3K44MFV vs KTK5132U-RTK/P |
KTK5132U | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, 3 PIN | KEC | SSM3K44MFV vs KTK5132U |
SSM3K15FS(T5LPSE,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FS(T5LPSE,F |
SSM3K15FS(T5LPEW,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FS(T5LPEW,F |
SSM3K15FU(T5LPSD,F | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FU(T5LPSD,F |
SSM3K15FS(T5LIMASF | Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Toshiba America Electronic Components | SSM3K44MFV vs SSM3K15FS(T5LIMASF |