There are no models available for this part yet.
Overview of SSM3K56CT,L3F(T by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SSM3K56CT,L3F(T by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK7958
|
Newark | Mosfet, N-Ch, 20V, 0.8A, Sot-883 Rohs Compliant: Yes |Toshiba SSM3K56CT, L3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0730 / $0.3630 | Buy Now | |
DISTI #
SSM3K56CT,L3F(T
|
Avnet Asia | TOSSSM3K56CT,L3F(T MOSFET (Alt: SSM3K56CT,L3F(T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201099695
|
Chip1Stop | Trans MOSFET N-CH Si 20V 0.8A 3-Pin CST RoHS: Compliant pbFree: Yes Container: Cut Tape | 2690 |
|
$0.0701 / $0.0772 | Buy Now |
CAD Models for SSM3K56CT,L3F(T by Toshiba America Electronic Components
Part Data Attributes for SSM3K56CT,L3F(T by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
0.8 A
|
Drain-source On Resistance-Max
|
0.235 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PBCC-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SSM3K56CT,L3F(T
This table gives cross-reference parts and alternative options found for SSM3K56CT,L3F(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM3K56CT,L3F(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K56CT | TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal | Toshiba America Electronic Components | SSM3K56CT,L3F(T vs SSM3K56CT |