Part Details for SSM3K56MFVL3F by Toshiba America Electronic Components
Overview of SSM3K56MFVL3F by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM3K56MFVL3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K56MFVL3F
|
TTI | MOSFETs VESM N CHAN 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0550 | Buy Now |
|
LCSC | 20V 800mA 150mW 235m4.5V800mA 1V1mA 1 N-Channel SOT-723 MOSFETs ROHS | 10047 |
|
$0.0494 / $0.0705 | Buy Now |