Part Details for SSM3K72KFS,LXHF by Toshiba America Electronic Components
Overview of SSM3K72KFS,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SSM3K72KFS,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM3K72KFSLXHFCT-ND
|
DigiKey | AUTO AEC-Q LOW RDSON SS MOS N-CH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5490 In Stock |
|
$0.0376 / $0.3200 | Buy Now |
DISTI #
SSM3K72KFS,LXHF
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-416 - Tape and Reel (Alt: SSM3K72KFS,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-SSM3K72KFSLXHF
|
Mouser Electronics | MOSFET AUTO AEC-Q Low Rdson SS MOS N-ch Logic-Level Gate Drive VDSS:60V Ic:0.3A SOT-416 RoHS: Compliant | 8458 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
SSM3K72KFS,LXHF
|
Avnet Americas | Transistor MOSFET N-Channel 60V 0.3A 3-Pin SOT-416 - Tape and Reel (Alt: SSM3K72KFS,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SSM3K72KFS,LXHF
SSM3K72KFS,LXHF CAD Models
SSM3K72KFS,LXHF Part Data Attributes:
|
SSM3K72KFS,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K72KFS,LXHF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |