-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6J401TU,LFCT-ND
|
DigiKey | MOSFET P-CH 30V 2.5A UF6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2641 In Stock |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
SSM6J401TU,LF
|
Avnet Americas | Transistor MOSFET P-Channel 30V 2.5A 6-Pin UF - Tape and Reel (Alt: SSM6J401TU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1160 / $0.1480 | Buy Now |
DISTI #
757-SSM6J401TULF
|
Mouser Electronics | MOSFET Small Signal MOSFET P-ch VDSS=-30V, VGSS=+/-20V, ID=-2.5A, RDS(ON)=0.145Ohm a. 4V, in UF6 package RoHS: Compliant | 5935 |
|
$0.1000 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6J401TU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J401TU,LF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |