Part Details for SSM6J422TU,LXHF by Toshiba America Electronic Components
Overview of SSM6J422TU,LXHF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM6J422TU,LXHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6J422TULXHFCT-ND
|
DigiKey | SMOS P-CH VDSS=-20V, VGSS=+6/-8V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
SSM6J422TU,LXHF
|
Avnet Americas | Transistor MOSFET P-Channel 20V 4A 6-Pin UF - Tape and Reel (Alt: SSM6J422TU,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-SSM6J422TULXHF
|
Mouser Electronics | MOSFET SMOS P-ch VDSS=-20V, VGSS=+6/-8V, ID=-4. RoHS: Compliant | 8898 |
|
$0.1120 / $0.4100 | Buy Now |
Part Details for SSM6J422TU,LXHF
SSM6J422TU,LXHF CAD Models
SSM6J422TU,LXHF Part Data Attributes
|
SSM6J422TU,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6J422TU,LXHF
Toshiba America Electronic Components
Small Signal Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba |