Part Details for SSM6K403TULF by Toshiba America Electronic Components
Overview of SSM6K403TULF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6K403TULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.2A 500mW 28m3A4V 1V1mA 1 N-Channel SMD-6P MOSFETs ROHS | 1510 |
|
$0.1630 / $0.2888 | Buy Now |