-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6K517NULFCT-ND
|
DigiKey | MOSFET N-CH 30V 6A 6UDFNB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6784 In Stock |
|
$0.1125 / $0.3900 | Buy Now |
DISTI #
SSM6K517NU,LF
|
Avnet Americas | Transistor MOSFET N-CH 30V 6A 6-Pin UDFN-B - Tape and Reel (Alt: SSM6K517NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1305 / $0.1665 | Buy Now |
DISTI #
757-SSM6K517NULF
|
Mouser Electronics | MOSFET MOS TRANSISTOR RoHS: Compliant | 4736 |
|
$0.1120 / $0.2800 | Buy Now |
DISTI #
V79:2366_26593944
|
Arrow Electronics | Trans MOSFET N-CH Si 30V 6A 6-Pin UDFN-B EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 527 |
|
$0.1059 / $0.1344 | Buy Now |
DISTI #
61589430
|
Verical | Trans MOSFET N-CH Si 30V 6A 6-Pin UDFN-B EP T/R Min Qty: 56 Package Multiple: 1 Date Code: 2042 | Americas - 527 |
|
$0.1059 / $0.1082 | Buy Now |
DISTI #
SSM6K517NU,LF
|
Avnet Americas | Transistor MOSFET N-CH 30V 6A 6-Pin UDFN-B - Tape and Reel (Alt: SSM6K517NU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1305 / $0.1665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6K517NU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6K517NU,LF
Toshiba America Electronic Components
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |