-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-SSM6N15AFE,LMCT-ND
|
DigiKey | MOSFET 2N-CH 30V 0.1A ES6 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2155 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
SSM6N15AFE,LM
|
Avnet Americas | X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ - Tape and Reel (Alt: SSM6N15AFE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0478 / $0.0611 | Buy Now |
DISTI #
757-SSM6N15AFELM
|
Mouser Electronics | MOSFET 30V VDSS 20V VGSS N-Ch 150mW PD RoHS: Compliant | 2281 |
|
$0.0420 / $0.3600 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
SSM6N15AFE,LM
|
Avnet Americas | X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ - Tape and Reel (Alt: SSM6N15AFE,LM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0478 / $0.0611 | Buy Now |
DISTI #
SSM6N15AFE,LM(B
|
Avnet Asia | X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ (Alt: SSM6N15AFE,LM(B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SSM6N15AFE,LAPM(B
|
Avnet Asia | X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ (Alt: SSM6N15AFE,LAPM(B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 30V 0.1A ES6 | 11800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM6N15AFE,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N15AFE,LM
Toshiba America Electronic Components
X34 PB-F ES6 NCHX2 (LF) S-MOS TRANSISTOR PD: 0.150W F: 1MHZ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |