Part Details for SSM6N15AFU,LF(B by Toshiba America Electronic Components
Overview of SSM6N15AFU,LF(B by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SSM6N15AFU,LF(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2392 |
|
$0.1590 / $0.5300 | Buy Now | |
DISTI #
SSM6N15AFU,LF(B
|
Avnet Asia | SIMILAR TO SSM6N15AFE,LM(A BUT PKG: SOT363 (Alt: SSM6N15AFU,LF(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SSM6N15AFU,LF(B
SSM6N15AFU,LF(B CAD Models
SSM6N15AFU,LF(B Part Data Attributes
|
SSM6N15AFU,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM6N15AFU,LF(B
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-88, 6 PIN | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.5 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |